EXPE3U7680GB

Exascend
245-EXM4C0076VXU2CEE
EXPE3U7680GB

製造商:

說明:
固態驅動 - SSD 7.68TB / PCIe Gen3x4 / U.2 / 3D TLC / Enterprise (Recommended replacement of EXP3M4C0076VDU2CEE)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$25,512.00 HK$25,512.00

商品屬性 屬性值 選擇屬性
Exascend
產品類型: 固態驅動 - SSD
RoHS:  
PE3
7.68 TB
PCIe SSDs
U.2
3D TLC
PCIe
2000 MB/s
3200 MB/s
3.3 V, 12 V
0 C
+ 70 C
100.5 mm x 69.85 mm x 7 mm
品牌: Exascend
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

PE3 Series Enterprise NVMe Solid State Drives

Exascend PE3 Series Enterprise NVMe Solid State Drives (SSDs) bring high-level performance and extreme quality of service (QoS) to applications that require the best from their enterprise storage. These SSDs feature unique Exascend technology, including SuperCruise, fully configurable performance and power, unlimited over-provisioning, and QoS-optimization. The PE3 series is ideal for telecommunications, transportation, edge computer, and industrial applications.