CPU-1482-00

Eurotech
414-CPU-1482-00
CPU-1482-00

製造商:

說明:
單板機 PC/104 CPU-1482 Pentium M 1.4GHz

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Eurotech
產品類型: 單板機
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
PC/104 Plus
Intel
Pentium M
Pentium M
1.4 GHz
512 MB
0 GB
5 V
- 40 C
+ 85 C
96 mm x 90 mm x 18.6 mm
備份電池開關: Backup Battery
品牌: Eurotech
快取記憶體: 2 MB
晶片組: i855GME
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Pentium M fanless SBC with 8 x USB 2.0 ports
閃光: 1 MB
存儲類型: DDR
功率消耗: 14.5 W
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8537109920
USHTS:
8537109160
TARIC:
8537109199
ECCN:
5A002.a.1

Eurotech PC/104 Modules

Eurotech's PC/104 modules offer both extensibility to advanced CPUs and long term stability. A PC/104 SBC is intended for specialized embedded computing environments where applications depend on reliable operation despite an often extreme environment. The PC/104 Embedded System format benefits customers who want a customized rugged system, without months of design.
Learn More