ESP32-H2-DevKitM-1-N4S

Espressif Systems
356-ESP32H2DKM1N4S
ESP32-H2-DevKitM-1-N4S

製造商:

說明:
多協議開發工具 ESP32-H2-DevKitM-1 is an entry-level development board based on Bluetooth Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1, chip revision v1.2 and above, 4 MB flash.

壽命週期:
新產品:
該製造商的新產品。

庫存量: 659

庫存:
659 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$77.19 HK$77.19

商品屬性 屬性值 選擇屬性
Espressif
產品類型: 多協議開發工具
RoHS:  
品牌: Espressif Systems
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Multiprotocol Development Tools
原廠包裝數量: 392
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ESP32-H2-DevKitM-1 Development Kit

Espressif Systems ESP32-H2-DevKitM-1 Development Kit features an entry-level development board utilizing the BLUETOOTH® Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1. The ESP32-H2-MINI-1 module provides I/O pins that are broken out to the pin headers on both sides of this board for easy interfacing. Developers can choose either to connect peripherals with jumper wires or mount the Espressif ESP32-H2-DevKitM-1 on a breadboard.