TCM 320U

EnOcean
808-TCM320U
TCM 320U

製造商:

說明:
Sub-GHz模組 Transceiver Module for line-powered applications, 902 MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 127

庫存:
127 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$161.11 HK$161.11
HK$158.73 HK$15,873.00
HK$151.99 HK$30,398.00

商品屬性 屬性值 選擇屬性
EnOcean
產品類型: Sub-GHz模組
RoHS:  
TCM 320U
902.875 MHz
1 dBm
2.6 V
3.3 V
24 mA
33 mA
- 25 C
+ 85 C
36.5 mm x 18 mm x 5.5 mm
品牌: EnOcean
產品: RF Transceivers
產品類型: Sub-GHz Modules
原廠包裝數量: 100
子類別: Wireless & RF Modules
公司名稱: TCM 320U
零件號別名: S3053-K320
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991

Transceiver Modules

EnOcean Transceiver Modules blend automation and digitization seamlessly with smart buildings. The EnOcean Transceiver Modules pave the way for intelligent environments, allowing for effortless control and connectivity. By harnessing the power of wireless transceiver modules, communication with other EnOcean-based devices becomes easy, offering a streamlined solution for many applications. From precise LED lighting control and efficient heating management to IoT solutions through gateways to the cloud, the modules transform spaces into interconnected innovations.

TCM300/320X Transceiver Modules

EnOcean TCM300/320X Transceiver Modules empower the creation of efficient radio performers, repeaters, and various line-powered applications. The EnOcean TCM300/320X operates in systems at 868MHz and 902MHz. The modules are equipped with an array of built-in operating modes. To further enhance capabilities, activating repeater functionality is available in 1 or 2 levels and opens up possibilities. With the remarkable Dolphin API library, tailor-made software can be customized to specific needs, amplifying the module's potential.