ED-IPC2010-1832

EDATEC
41-ED-IPC2010-1832
ED-IPC2010-1832

製造商:

說明:
工業機箱電腦 CM4 Industrial Computer V1.0 , CM4108032 Compute Module with Wireless, WiFi antenna, assembled by a metal case.

壽命週期:
Mouser新產品

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,949.37 HK$1,949.37
HK$1,885.83 HK$18,858.30
HK$1,821.55 HK$45,538.75
HK$1,800.10 HK$90,005.00
100 報價

商品屬性 屬性值 選擇屬性
EDATEC
產品類型: 工業機箱電腦
RoHS:  
BCM2711
8 GB
eMMC, LPDDR4
103 mm x 80 mm x 35 mm
+ 60 C
- 25 C
品牌: EDATEC
組裝國家: Not Available
擴散國: Not Available
原產國: CN
已安裝RAM: 8 GB
封裝: Each
處理器品牌: Broadcom
產品類型: Industrial PCs
系列: IPC2010
原廠包裝數量: 1
子類別: Computing
每件重量: 600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

ED-IPCx Industrial Computers for Raspberry Pi

EDATEC ED-IPCx Industrial Computers for Raspberry Pi offer various interface options, including multiple USB ports, Ethernet connectivity, and GPIO pins. The devices are fully compatible with the hardware and software ecosystem of Raspberry Pi, allowing for seamless integration and expansion within existing Raspberry Pi setups. Tailored for industrial use, the ED-IPCx computers feature an aluminum-alloy shell that significantly improves heat dissipation performance, ensuring reliable operation even in harsh environments. EDATEC ED-IPCx Industrial Computers have additional encryption chips, a real-time clock (RTC), and other standard modules, providing enhanced security and reliability.