ED-HMI3010-070C-0032

EDATEC
41-ED-H301-070C-0032
ED-HMI3010-070C-0032

製造商:

說明:
人機介面顯示器和面板式個人電腦 Pi5 7" HMI, 1024*600 with touch panel,without Pi5,with 32GB SD Card

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$664.50 HK$664.50
HK$653.41 HK$6,534.10
HK$631.21 HK$15,780.25
HK$624.56 HK$31,228.00
HK$617.90 HK$61,790.00
250 報價

商品屬性 屬性值 選擇屬性
EDATEC
產品類型: 人機介面顯示器和面板式個人電腦
RoHS:  
Industrial Panel PC
Capacitive
Broadcom
BCM2712
TFT
2.4 GHz, 5 GHz
0 GB
0 GB
5 V
Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi
1024 x 600
7 in
- 20 C
+ 60 C
188 mm x 123 mm x 39 mm
品牌: EDATEC
組裝國家: Not Available
擴散國: Not Available
原產國: CN
存儲類型: LPDDR4
板上儲存大小: 32 GB
板上儲存類型: SD Card
封裝: Each
產品類型: Panel PCs
系列: HMI3010-101C
原廠包裝數量: 1
子類別: Computing
每件重量: 1.2 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

ED-HMI3010-xC Industrial Panel PCs

EDATEC ED-HMI3010-xC Industrial Panel PCs are designed for seamless user experiences in industrial applications. These human-machine interface (HMI) devices are based on Raspberry Pi 5. With advanced features and a rugged design, the PCs provide reliable and efficient operation in demanding environments. Featuring a TFT display ranging from 7.0" to 18.5", these HMIs offer vibrant visuals and responsive touch interactions. The devices are powered by the Broadcom BCM2712 2.4GHz quad-core 64-bit Arm® Cortex®-A76 CPU and support up to 8GB LPDDR4X RAM, ensuring smooth multitasking and efficient data processing. Storage options include a 32GB or 64GB SD card. For connectivity, the HMIs provide a Gigabit Ethernet port, two USB 3.0, and two USB 2.0 ports, facilitating seamless integration with peripherals. Dual 4Kp60 HDMI display output enables high-resolution visualization.