USB2-H-6002-M

Connective Peripherals
734-USB2-H-6002-M
USB2-H-6002-M

製造商:

說明:
介面模組 HI-SPD USB TO 2-PORT RS422 INDUST ADAPTER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$959.52 HK$959.52
HK$815.67 HK$8,156.70
HK$764.54 HK$19,113.50
HK$728.37 HK$36,418.50
HK$708.98 HK$70,898.00

商品屬性 屬性值 選擇屬性
Connective Peripherals
產品類型: 介面模組
RoHS:  
Adapters
USB 2.0 to RS-422
2 Port
480 Mb/s
RS-422, USB 2.0
5 V
5 V
- 40 C
+ 85 C
USB2-H
Bulk
品牌: Connective Peripherals
尺寸: 80.62 mm x 78.8 mm x 11.2 mm
工作電源電壓: 5 V
產品類型: Interface Modules
原廠包裝數量: 1
子類別: Embedded Solutions
零件號別名: USB2-H-6002-M-Z
每件重量: 280 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471800001
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

USB2-H Hi-Speed USB to Multi-Port Adapters

Connective Peripherals USB2-H-100X/500X/600X/900X-M Hi-Speed USB to Multi-Port Adapters are three families of communication devices that each provide a fast, simple method of adapting many legacy RS232, RS485, and RS422 serial devices to modern USB ports. These adapters accomplish this by incorporating the industry standard FTDI USB2.0 Hi-Speed serial bridge chip. The integrated electronics of these connective peripheral adapters use the FTDI FT4232H, FT2232H, or FT232H, and include RS232, RS485, or RS422 level shifters, plus TXD/RXD LEDs to provide a visual indication of data traffic through each module.