FIT0832

DFRobot
426-FIT0832
FIT0832

製造商:

說明:
介面模組 USB To RS485 Converter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 30

庫存:
30 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$138.92 HK$138.92

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 介面模組
Converters
USB 2.0 to RS-485
2 Port
921.6 kb/s
RS-485, USB 2.0
36 V
36 V
品牌: DFRobot
尺寸: 96 mm x 50 mm x 31 mm
工作電源電壓: 36 V
產品類型: Interface Modules
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471801000
ECCN:
EAR99

FIT0832 Isolated USB To RS485 Converter

DFRobot FIT0832 Isolated USB To RS485 Converter is an industrial-grade USB to RS485 module with a DC voltage output of up to 36V. This device applies to industrial instruments that require a high-voltage power supply. The converter can be powered directly by the USB bus. No external power supply is needed. With strong compatibility, this USB to RS485 converter conforms to the USB 2.0 standard (downward compatible) and the RS485 standard and supports Systems like Windows 98/ME/2000/XP/7/8/10/Vista, Mac, and so on.