DRI0039

DFRobot
426-DRI0039
DRI0039

製造商:

說明:
電源管理 IC 開發工具 Quad Motor Driver Shield for Arduino

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$122.48 HK$122.48

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 電源管理 IC 開發工具
RoHS:  
Motor Shields
Motor/Motion Controller & Driver
2.7 V to 5.5 V
L298N, TB6612FNG
品牌: DFRobot
尺寸: 53 mm x 52 mm x 2.09 mm
最高工作溫度: + 85 C
最低工作溫度: - 20 C
輸出電流: 1.2 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 24 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8537109170
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Arduino Shields

DFRobot Arduino Shields are the stackable functional boards for Arduino microcontrollers. The shields are easy to use and can be plugged on top of the Arduino PCB expanding its capabilities. These shields come with various functions for a variety of applications.

Quad DC Motor Driver Shield for Arduino

DFRobot Quad DC Motor Driver Shield for Arduino is a quad motor driver shield for Arduino. The DFRobot shield is compatible with the 5V/3.3V Arduino controller and can control up to four DC motors with 8 pins simultaneously. The device supports PWM speed control and polarity control. The driver shield includes two TB6612FNG motor driver chips, compared with the traditional L298N chip. This improves efficiency and reduces the component size. The module includes a built-in low voltage detection circuit and thermal shutdown protection circuit.