DFR1115-868

DFRobot
426-DFR1115-868
DFR1115-868

製造商:

說明:
網路模組 The Gravity: LoRaWAN Node Module (EU868) is a high-performance, easy-to-deploy wireless communication module designed for long-distance, low-power data transmission in outdoor IoT scenarios. Based on the SX1262 RF chip and LoRa modulation technology,

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1
可立即送貨
在途量:
5
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$101.76 HK$101.76

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 網路模組
RoHS:  
LoRaWAN Nodes
I2C, UART
868 MHz
3.3 V
5 V
Bulk
品牌: DFRobot
尺寸: 62 mm x 42 mm
子類別: Ethernet & Communication Modules
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

DFR1115 Gravity LoRaWAN Node Modules

DFRobot DFR1115 Gravity LoRaWAN Node Modules, available in both EU868 and US915 variants, are compact, easy‑to‑integrate wireless communication modules designed for long‑distance, low‑power Internet of Things (IoT) applications. Built on the Semtech SX1262 LoRa RF chip and supporting both LoRa point‑to‑point (P2P) and LoRaWAN networking, these DFRobot modules provide reliable, wide‑area data transmission without the need for wired infrastructures. With a wide 1.5km communication range in urban areas and 4.5km in open environments, the DFR1115 modules are an ideal solution for agriculture, environmental monitoring, industrial sensing, and outdoor IoT networks.