DFR0831

DFRobot
426-DFR0831
DFR0831

製造商:

說明:
電源管理模組 DC-DC Buck Converter 7-24V to 5V 4A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 221

庫存:
221 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$40.28 HK$40.28

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 電源管理模組
RoHS:  
Power Modules
24 V
5 V
4 A
品牌: DFRobot
輸入電壓(最小值): 7 V
輸出功率: 20 W
產品類型: Power Management Modules
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DFR0831 DC-DC Buck Converter

DFRobot DFR0831 DC-DC Buck Converter is a 20W power module that operates from 7V to 24V input voltage range, 5V output voltage, and 4A output current. This converter features high conversion efficiency and on-board output ports make it suitable to connect multiple devices such as large current servos and programmable LED strip. The DFR0831 converter integrates durable ceramic chip capacitors of large capacity on the ports and large inductors that can reduce heat generation. This converter module is used in applications such as mechanical arm, servo robot, and programmable RGB LED strip.