DFR0580

DFRobot
426-DFR0580
DFR0580

製造商:

說明:
電源管理 IC 開發工具 Solar Power Manager For 12V Lead-Acid Battery

庫存量: 7

庫存:
7
可立即送貨
在途量:
43
預期10/3/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$234.27 HK$234.27

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 電源管理 IC 開發工具
RoHS:  
Development Boards
Power Management Specialized
15 V to 25 V
5 V
CN3767
品牌: DFRobot
尺寸: 68 mm x 68 mm
輸出電流: 8 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 141 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8537109170
TARIC:
8473302000
ECCN:
EAR99

DFR0580 Solar Power Manager For 12V Battery

DFRobot DFR0580 Solar Power Manager For 12V Lead-Acid Battery is a medium-power, high-efficiency solar power management module. This module can charge a 12V lead-acid battery with a maximum of 4A using a standard 18V solar panel. The DFR0580 solar power development tool features MPPT(Maximum Power Point Tracking) function that maximizes the output power of solar panels under various sunlight. This solar power manager improves charging performance by 10% to 30% compared to common PWM solar controllers.