DVS-008W01

Delta Electronics
108-DVS-008W01
DVS-008W01

製造商:

說明:
非託管型乙太網絡交換機 8-port Industrial unmanaged Ethernet switch, built-in alarm IO, (W) -40F to 167F

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,257.62 HK$2,257.62
HK$2,225.57 HK$22,255.70

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: 非託管型乙太網絡交換機
RoHS:  
8 x RJ45
2 Mb/s
Ethernet, RJ45
12 V
48 V
- 10 C
+ 60 C
180 mA
145.3 mm x 75 mm x 108.7 mm
品牌: Delta Electronics
工作電源電壓: 12 V to 48 V
產品類型: Unmanaged Ethernet Switches
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
EAR99

Unmanaged Industrial Fast Ethernet Switches

Delta IA Unmanaged Industrial Fast Ethernet Switches are compatible with a wide range of industrial protocols, including EtherNet/IP, Profinet, CC-Link IE, and DNP 3.0. The devices feature 12VDC to 48VDC terminal block power input in an IP40 case with DIN-rail or wall-mounting installation. Options include built-in broadcast storm protection, IEEE 802.1p-based QoS support, and auto warning by relay output for link-down and power failure. Delta IA Unmanaged Industrial Fast Ethernet Switches have numerous safety, EMI, and EMS approvals, including UL 508, EN 60950-1, IEC 61000-6-2, and more.