DOP-100 HMI Platforms

Delta IA DOP-100 Human Machine Interface (HMI) Platforms are available in three categories: basic, standard, and advanced. The 12" / 15" advanced HMIs feature the dual-core Cortex®-A7 1GHz high-speed processor, while the basic and standard variants adopt the latest Cortex-A8 (800MHz). These DOP-100 platforms feature 16- or 24-bit color LCD screens with high brightness and contrast to enable real-time visualization for operating, monitoring, and control. These devices are also equipped with the HMI programming software DIAScreen and a built-in Lua editor for easy programming, and an embedded Linux system for flexible and stable program development. Delta IA DOP-100 HMI platforms support multiple network functions, including FTP, e-mail, and Virtual Network Computing (VNC) remote monitoring. Applications include textiles, pharmaceuticals, packaging, logistics, power generation, and more.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 類型 對角線 顯示解像度 - 像素 接口類型
Delta Electronics 顯示模組 DOP-100 Series, 7" Enhanced Ethernet HMI 3庫存量
最少: 1
倍數: 1

DOP-100 TFT-LCD Displays Advanced HMI 7 in 800 x 480 Ethernet, USB
Delta Electronics 顯示模組 DOP-100 Series, 7" Standard Ethernet HMI 1庫存量
2在途量
最少: 1
倍數: 1

DOP-100 TFT-LCD Displays Standard HMI (Ethernet Type) 7 in 800 x 600 Ethernet, USB