AIR7201-B

Deepwave Digital
392-AIR7201-B
AIR7201-B

製造商:

說明:
系統模組 - SOM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$58,682.58 HK$58,682.58

商品屬性 屬性值 選擇屬性
Deepwave Digital
產品類型: 系統模組 - SOM
RoHS:  
AIR7201
Bulk
品牌: Deepwave Digital
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: System-On-Modules - SOM
原廠包裝數量: 1
子類別: Computing
公司名稱: Air-T (AIR7201) with Enclosure
每件重量: 2.268 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
CAHTS:
8525600090
USHTS:
8525601050
JPHTS:
852560000
KRHTS:
8525609000
TARIC:
8525600000
ECCN:
EAR99

AIR7201 Artificial Intelligence Radio-Transceiver

Deepwave Digital AIR7201 Artificial Intelligence Radio-Transceiver (AIR-T) is a high-performance Software-Defined Radio (SDR) seamlessly integrated with state-of-the-art processing and deep learning inference hardware. The AIR7201 AIR-T is designed to be an edge-compute inference engine for deep learning algorithms. The incorporation of an embedded Graphics Processing Unit (GPU) enables real-time wideband Digital Signal Processing (DSP) algorithms to be executed in software without requiring specialized Field Programmable Gate Array (FPGA) firmware development. The GPU is optimized for machine learning, enabling the AIR7201 AIR-T to significantly reduce the barrier for engineers to create autonomous signal identification, interference mitigation, and many other machine learning applications. By granting the deep learning algorithm full control over the transceiver system, the AIR7201 AIR-T allows for fully autonomous software-defined and cognitive radio.