SW-114

Brainboxes
360-SW-114
SW-114

製造商:

說明:
非託管型乙太網絡交換機 EMBEDDED INDUSTRIAL 4 PORT GIGABIT ETHERNET SWITCH 5-30VDC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
17
預期10/3/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$765.69 HK$765.69

商品屬性 屬性值 選擇屬性
Brainboxes
產品類型: 非託管型乙太網絡交換機
RoHS:  
4 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
5 V
30 V
- 40 C
+ 80 C
3.6 W
品牌: Brainboxes
封裝: Bulk
產品類型: Unmanaged Ethernet Switches
系列: SW
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b

SW-114 Industrial 4-Port Gigabit Ethernet Switch

Brainboxes SW-114 Embedded Industrial 4-Port Gigabit Ethernet Switch is an unmanaged switch with galvanically isolated Ethernet ports. The switch provides an embedded format that takes up minimal space, with mounting holes connected to Functional Earth. The device features a 10Mbp/100Mbps/1000Mbps automatic detection of data transmission speed and a -40°C to +80°C (-40°F to +176°F) industrial temperature range. The SW-114 provides a dual input redundant power supply with a wide voltage range, allowing it to be powered from USB or on the 24V factory floor. The power terminal is removable with numbered pins for easy wiring. Power consumption is optimized based on the status of the link device.