ECM-3455J

BCM Advanced Research
69-ECM-3455J
ECM-3455J

製造商:

說明:
工業主機板 3.5" Single Board Computer

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

可能更換

BCM Advanced Research ECM-ADLN-N97
BCM Advanced Research
單板機 3.5" Single Board Computer
Mouser新產品

商品屬性 屬性值 選擇屬性
BCM Advanced Research
產品類型: 工業主機板
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
3.5 in
SoC
Celeron J3455
8 GB
DDR3L-1600
2.3 GHz
3 x DP++, 1 x HDMI, 1 x LVDS
eMMC
M.2, mPCIe
2 x USB 2.0, 2 x USB 3.2, 2 x USB Type-C
2 Port
0 C
+ 60 C
品牌: BCM Advanced Research
核心: Celeron J3455
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 146 mm x 102 mm
頻率: 1.5 GHz
已安裝RAM: 0 GB
SATA 連接埠數目: 1 x SATA, 1 x SATA III
作業系統: Android, Linux, Windows 10
處理器品牌: Intel
產品類型: Industrial Motherboards
系列: Apollo Lake
原廠包裝數量: 24
電源電壓 - 最大值: 36 V
電源電壓 - 最小值: 9 V
每件重量: 10.02 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180

3.5" Single Board Computers (SBCs)

BCM Advanced Research 3.5" Single Board Computers (SBCs) are compact, high-performance embedded platforms designed for a wide range of industrial and commercial applications. These SBCs, including models like the ECM-3455J, ECM-ADLN-N97, and ECM-RPLP, offer scalable computing power from energy-efficient Intel® Celeron processors to high-performance 13th Gen Intel Core CPUs. Engineered for reliability and versatility, these SBCs support features such as fanless operation, wide voltage input, triple-display outputs, DDR5 memory, and advanced connectivity options like Thunderbolt 4 and USB Type-C®. These capabilities make these devices ideal for deployment in digital signage, industrial automation, medical devices, smart kiosks, and edge Artificial Intelligence (AI) systems. With robust I/O support and long product life cycles, the BCM Advanced Research 3.5" SBCs provide a flexible and future-ready solution for embedded computing needs.