70426-LC

Auvidea
326-70426-LC
70426-LC

製造商:

說明:
模組配件 X410 carrier board for NVIDIA Jetson AGX Orin

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,314.30 HK$3,314.30

商品屬性 屬性值 選擇屬性
Auvidea
產品類型: 模組配件
RoHS:  
品牌: Auvidea
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Bulk
產品類型: Modules Accessories
系列: X410
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

X410 Carrier Board for NVIDIA® AGX Orin™

Auvidea X410 Carrier Board for NVIDIA® AGX Orin™ is designed for system integrators, offering enhanced flexibility with its low-profile connectors and a variety of adapter options. These features allow users to easily and precisely position the ports within the enclosure or system. The standout feature of the X410-LC carrier board is its flat underside, which is free of components. This design ensures a safe integration process, minimizing the risk of short circuits or interference with the enclosure.