ATSAMD10-XMINI

Microchip Technology
556-ATSAMD10-XMINI
ATSAMD10-XMINI

製造商:

說明:
開發板及套件 - ARM ATSAMD10-XMINI

庫存量: 30

庫存:
30 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$127.16 HK$127.16

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 開發板及套件 - ARM
RoHS:  
SAMD1/2x
Evaluation Kits
ARM Cortex M0+
ATSAMD10
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 25.855 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
KRHTS:
8542311000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

超低功率32位MCU生態系統

Microchip 超低功耗32位MCU生態系統是一種選擇範圍廣泛的超低功率和低功率MCU,可提供低功耗,具有 低於35uA/MHz的有功電流和200nA休眠電流。能源高效型32位MCU包含最小的SAMD至超低功率SAML,及更高性能的SAMG和PIC32MX XLP MCU。

32-Bit SAM MCU Development Tools

Microchip Technology 32-Bit SAM Microcontroller Development Tools are designed to help accelerate prototyping and speed time to market. These low-cost, easy-to-use Development Boards and Evaluation Kits are ideal for demonstrating the features and capabilities of the SAM MCUs. Many of the Kits, such as the Xplained Pro Kits, can be customized with a wide range of expansion boards. 

Xplained評估套件

Atmel Xplained評估套件與所有Atmel Xplain微控制器板相容,隨應用所需提供廣泛的微控制器效能。Atmel Xplained評估套件使用I2C串行數位接口,以通用接頭連接,與所有Atmel Xplain微控制器板相容
瞭解更多

ATSAMD10 Xplained Mini Evaluation Kit

Atmel / Microchip ATSAMD10 Xplained Mini Evaluation Kit is a hardware platform to evaluate the Atmel / Microchip ATSAMD10 microcontroller. The evaluation kit has a fully integrated debugger that seamlessly integrates with Microchip Studio 6.2 (and later version). The kit includes access to the features of the ATSAMD10, enabling easy device integration in a custom design.

Xplained開發板

Microchip Xplained開發板和套件為低成本的硬體平台,用於評估、展示Microchip AVR®和Arm®型微控制器 (MCU) 或為其建立原型。Atmel Studio支援所有開發板,並可用不同的連接器加以擴充。所有設計檔均針對開放原始碼硬體提供,可在客戶專案中重複使用,使用方便且靈活彈性,有助於快速建立原型。

Xplained Mini Development Tools

Microchip Xplained Mini Evaluation Kits provide a platform for basic evaluation for the tinyAVRs. The kits provide support for low pin-count devices at a very low cost. Arduino-friendly offers a large prototyping area with access to all MCU signals and an onboard Debugger.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

微控制器與處理器開發套件

Microchip開發工具可搭配運作,在免費的MPLAB® X整合開發環境中透過簡單易用的圖形使用者介面,為專案提供最先進的偵錯功能。再結合上Microchip的MPLAB XC C系列一起使用,編譯器將為設計專案提供最完整的軟體解決方案。

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。