AKX00016

Arduino
782-AKX00016
AKX00016

製造商:

說明:
閘道 Arduino Pro Gateway for LoRa w/ Pwr Sply

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 62

庫存:
62 可立即送貨
數量超過62會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,188.95 HK$3,188.95

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 閘道
RoHS:  
868 MHz
5 V
5 V
- 40 C
+ 85 C
品牌: Arduino
組裝國家: Not Available
擴散國: Not Available
原產國: IT
運作供電電流: 815 mA, 600 mA
產品類型: Gateways
原廠包裝數量: 12
子類別: Ethernet & Communication Modules
每件重量: 1.411 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A992.C

Pro Gateway LoRa® Connectivity Kit

Arduino Pro Gateway LoRa® Connectivity Kit (AKX00016) provides Long Range (LoRa) connectivity using ultra-long range and high interference immunity on the sub-GHz 868MHz (Europe) radio frequency band. The Arduino Pro Gateway offers up to 8 LoRa Channels, which allows it to receive up to 8 LoRa packets simultaneously. Combined with the Arduino MKR WAN 1300 IoT Node, it makes an ideal solution for smart agriculture, smart cities, building automation, and many other remote monitoring applications requiring long-range, low-power wireless connectivity.