A000005

Arduino
782-A000005
A000005

製造商:

說明:
開發板及套件 - AVR NANO V3 (ARDUINO) A000005

庫存量: 169

庫存:
169
可立即送貨
在途量:
2,550
預期27/2/2026
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$199.66 HK$199.66
HK$193.83 HK$1,938.30
HK$191.61 HK$4,790.25
HK$189.06 HK$9,453.00
HK$185.03 HK$18,503.00
HK$184.21 HK$46,052.50
HK$178.70 HK$89,350.00

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 開發板及套件 - AVR
RoHS:  
Development Boards
AVR
ATmega328
品牌: Arduino
組裝國家: Not Available
擴散國: Not Available
原產國: IT
數據匯流排寬度: 8 bit
尺寸: 18 mm x 45 mm
工作電源電壓: 7 V to 12 V
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 25
子類別: Development Tools
每件重量: 10.160 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
BRHTS:
85369090
ECCN:
EAR99

Nano V3 ATmega328 Development Board

Arduino Nano V3 ATmega328 Development Board is a small, complete, and breadboard-friendly board. The board is based on the ATmega328 (Arduino Nano 3.x). It has more or less the same functionality of the Arduino Duemilanove but in a different package. It lacks only a DC power jack and works with a Mini-B USB cable instead of a standard one.

Arduino AVR Nano Microcontroller Board

Arduino AVR Nano Microcontroller Board is small, complete, and breadboard-friendly, and is based on the ATmega328 (Arduino Nano 3.0). The Arduino AVR Nano Microcontroller Board works with a Mini-B USB cable, and can be powered via the Mini-B USB connection, a 6-20V unregulated external power supply (pin 30), or a 5V regulated external power supply (pin 27). The power source is automatically selected to the highest voltage source.
Learn more