AS5600-SO_POTUINO

ams OSRAM
985-AS5600-SOPOTUINO
AS5600-SO_POTUINO

製造商:

說明:
磁感測器開發工具 AS5600 POTUINOshield

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$441.99 HK$441.99

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 磁感測器開發工具
RoHS:  
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: AT
產品類型: Magnetic Sensor Development Tools
系列: AS5600
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 990600833 Q65114A1441
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AS5600-POTUINO Shield

ams OSRAM AS5600-POTUINO Shield is an Arduino UNO compatible demonstration and development platform for the AS5600 Rotary Magnetic Position Sensor. The AS5600 is an easy-to-program magnetic sensor with a high-resolution 12-bit analog or PWM output. The AS5600 Sensor measures the absolute angle of a diametrically magnetized on-axis magnet using a contactless system. The AS5600's robust design eliminates the influence of any homogenous external stray magnetic fields developed specifically for contactless potentiometer applications. These AS5600's industry-standard I2C interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer. The AS5600 Sensor offers a default output range of 0° to 360°.