AS5311-TS_EK_AB

ams OSRAM
985-AS5311-TS_EK_AB
AS5311-TS_EK_AB

製造商:

說明:
磁感測器開發工具 Adapter Board

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$136.95 HK$136.95

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 磁感測器開發工具
RoHS:  
Adapter Boards
Linear Incremental Position Sensor
AS5311
3.3 V, 5 V
Bulk
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: AT
尺寸: 28 mm x 22 mm
產品類型: Magnetic Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 990600194 Q65114A1361
每件重量: 7.792 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

AS5311 Adapter Board

ams OSRAM AS5311 Adapter Board is a simple circuit designed to test and evaluate the AS5311 linear encoder quickly without having to build a test fixture or PCB. This small factor board includes a position sensor with the necessary external components. The AS5311 adapter can be used as a standalone unit or attached to a microcontroller. Standalone operation requires a 5V or 3.3V power supply. The AS5311 position sensor mounted on the adaptor board reads the relative linear position of a nearby magnet and outputs this information using either a PWM encoded output or via the incremental AB index outputs.