333D04

The Modal Shop
857-333D04
333D04

製造商:

說明:
加速感測器模組 ACCELEROMETER COND BASED MONITOR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,012.82 HK$9,012.82

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 加速感測器模組
RoHS:  
50 g, 100 g
0.8647 % FSV/g, 1.7205 % FSV/g
Digital
Serial
+ 70 C
品牌: The Modal Shop
組裝國家: Not Available
擴散國: Not Available
原產國: US
最低工作溫度: - 10 C
安裝風格: Screw Mount
運作供電電流: 45 mA
封裝: Bulk
產品類型: Acceleration Sensor Modules
分辨率: 24 bit
原廠包裝數量: 1
子類別: Sensor Modules
公司名稱: Digiducer
類型: Digiducer USB Digital Accelerometer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

333 Series Digiducer® USB Digital Accelerometers

The Modal Shop 333 Series Digiducer® USB Digital Accelerometers offer a fully integrated and ruggedized packaging of a high-resolution, broad-frequency piezoelectric accelerometer with integrated internal digital data acquisition (DAQ). These accelerometers take professional-grade vibration measurements via smartphones, tablets, or PCs, turning any device into a portable, hand-held vibration meter spectrum analyzer. The devices are compatible with various software applications to fit specific testing needs. The units use standard drivers, making them suitable for writing custom software and connecting to IoT systems. The Modal Shop 333 Series Digiducer USB Digital Accelerometers come in a rugged, stainless steel package that is hermetically sealed and ideal for harsh environments.