CY-AFGOK-PRO

Airgain
425-CY-AFGOK-PRO
CY-AFGOK-PRO

製造商:

說明:
蜂窩模組 AC-Fleet 5G Gateway Go-Kit Pro with CY-AF5G-B-NAT in Nanuk case, up to 15hr battery runtime

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 10   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$30,001.11 HK$300,011.10

商品屬性 屬性值 選擇屬性
Airgain
產品類型: 蜂窩模組
0 C
+ 32 C
363 mm x 282 mm x 120 mm
LTE
品牌: Airgain
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品: 5G Connectivity
產品類型: Cellular Modules
協議 - Sub GHz: Sub 6 GHz
協議 - WiFi (802.11): WiFi 6
子類別: Wireless & RF Modules
類型: All-in-One Portable 5G Connectivity
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

AC-Fleet™ 5G Vehicle Gateways

Airgain AC-Fleet™ 5G Vehicle Gateways combine a 5G modem, Wi-Fi® 6 router, GPS/GNSS, and high-performance antennas into a single, low-profile unit. These compact vehicle gateways are built for first responders and mission-critical communications. The AC-Fleet™ 5G vehicle gateways support up to 4 eSIM profiles for carrier flexibility and automatic failover. These AirgainConnect® gateways feature an all-in-one design that eliminates signal loss and maximizes cellular performance, ensuring strong wireless connectivity. The AirgainConnect® vehicle gateways are IP67/IP69K rated. These gateways are ideal for applications in public safety, government and municipal fleets, utilities and field services, transportation and logistics, and transit and education.