EAI-3300-01A1

Advantech
923-EAI-3300-01A1
EAI-3300-01A1

製造商:

說明:
加速卡 PCIex16 HHHL 2x Hailo-8 AI Acceleration Card

壽命週期:
新產品:
該製造商的新產品。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,187.88 HK$3,187.88

商品屬性 屬性值 選擇屬性
Advantech
產品類型: 加速卡
PCIex16
PCIe
12 V
- 40 C
+ 70 C
Fan
145 mm x 68.9 mm x 18.42 mm
品牌: Advantech
產品類型: Accelerator Cards
原廠包裝數量: 5
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994.l

EAI-3300 Hailo-8™ PCIe AI Card

Advantech EAI-3300 Hailo-8™ PCIe Artificial Intelligence (AI) Card is equipped with dual Hailo-8 VPUs, providing 52 TOPS of AI processing power while consuming up to 15W. The low-profile design of this Advantech AI card ensures easy integration into various chassis configurations. The card's optimized cooling solution allows reliable operation in temperatures ranging from -40°C to 70°C. The EAI-3300 module is compatible with Advantech systems and boards, making it ideal for demanding AI applications such as medical imaging analysis, traffic monitoring, and defect inspection.