cExpress-KL-i7-7600U

ADLINK Technology
976-CEXPKLI77600U
cExpress-KL-i7-7600U

製造商:

說明:
電腦模組 - COM cExpress-KL-i7-7600UCompact COM Express Type 6 module with Intel i7-7600U with GT2 level graphics

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
28 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$13,197.95 HK$13,197.95

商品屬性 屬性值 選擇屬性
ADLINK Technology
產品類型: 電腦模組 - COM
RoHS:  
COM Express Basic Type 6
Intel
Core i7-7600U
SLB 9665 XT2.0
2.8 GHz
32 GB
0 GB
4 MB
5 V to 20 V
0 C
+ 60 C
95 mm x 95 mm
品牌: ADLINK Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
存儲容量: 32 GB
存儲類型: DDR4
功率消耗: 15 W
產品類型: Computer-On-Modules - COM
系列: cExpress-KL
原廠包裝數量: 1
子類別: Computing
每件重量: 250.125 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
4A994.a

cExpress-KL COM Express Type 6 Modules

ADLINK Technology cExpress-KL COM Express® Type 6 Modules feature the 64-bit 7th Generation Intel® Core™ i7/i5/i3 and Intel Celeron® Ultra-Low TDP processor. These compact modules include CPU, memory controller, graphics processor, and I/O hub on a single chip. The cExpress-KL modules are specifically designed for customers who need optimum processing and graphics performance with suitable power consumption. These modules feature a single onboard gigabit ethernet port, up to six PCIe Gen3 ports (build option), and three SATA 6Gb/s ports. The cExpress-KL modules also provide four USB 3.0 ports and four USB 2.0 ports.