EGX-MXM-T1000/Adlink logo

ADLINK Technology
976-XMXMT1000ADLNKLG
EGX-MXM-T1000/Adlink logo

製造商:

說明:
電腦模組 - COM NVidia Quadro T1000 Embedded Graphics

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1
可立即送貨
在途量:
1
預期4/5/2026
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,572.11 HK$8,572.11
10 報價

商品屬性 屬性值 選擇屬性
ADLINK Technology
產品類型: 電腦模組 - COM
RoHS:  
MXM 3.1 Type A
NVIDIA
Quadro T1000
1.395 GHz
16 GB
4 GB
5 V
DP, PCIe Gen3x16
0 C
+ 55 C
82 mm x 70 mm x 4.8 mm
品牌: ADLINK Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
存儲類型: GDDR6
產品類型: Computer-On-Modules - COM
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994

Nvidia Quadro T1000 Embedded MXM Modules

ADLINK Technology Nvidia Quadro T1000 Embedded MXM Modules feature NVIDIA embedded graphics built on the Turing™ architecture. The ADLINK Technology modules ensure high performance and efficiency with a standard MXM 3.1 Type A/B/B+ form factor. The devices offer versatility in integration, boasting up to 3072 CUDA® cores and up to 9.4 TFLOPS peak FP32 performance. These modules deliver exceptional computing power and support up to 16GB GDDR6 memory with a 256-bit interface, providing ample capacity and bandwidth of up to 448GB/s. Additionally, the modules support up to four DP 1.4a displays, making them suitable for multi-display applications.