ANT-DK-LTE1MD-GAPL52M

Adam Tech
737-TDKLTE1MDGAPL52M
ANT-DK-LTE1MD-GAPL52M

製造商:

說明:
天線 RF ANT 832MHZ/2.2GHZ WHP STR MAG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 243

庫存:
243 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$96.09 HK$96.09
HK$81.71 HK$817.10
HK$72.83 HK$1,820.75
HK$69.38 HK$6,938.00
HK$65.43 HK$16,357.50

商品屬性 屬性值 選擇屬性
Adam Tech
產品類型: 天線
RoHS:  
Outdoor Antennas
704 MHz
2.69 GHz
5 dBi
50 Ohms
1.92
20 W
- 40 C
+ 80 C
2 Band
Magnetic Mount
SMA
Whip, Straight
832 MHz, 2.2 GHz
LTE
112 mm
ANT
Bulk
品牌: Adam Tech
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 25
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
ECCN:
EAR99

RF Antennas

Adam Tech RF Antennas feature various external and embedded antennas, which are ideal for transmitting and receiving electromagnetic waves. The antennas meet 5G, 4G, 3G, and 2G standards with Wi-Fi® and LTE protocols. The antennas also provide GPS and Galileo navigation system capability. The Adam Tech RF Antennas enable high-speed wireless communication with versatile horizontal and vertical mounting orientations. The antennas operate within a wide frequency range and are suitable for various applications, including routers, radars, radios, televisions, mobile phones, automobiles, and other communication systems.