ANT-190061B77

Adam Tech
737-ANT-190061B77
ANT-190061B77

製造商:

說明:
天線 RF ANT, 4G/3G/2G, OMNI-DIRECTION

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 500   多個: 250
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$22.77 HK$11,385.00
HK$22.69 HK$22,690.00

商品屬性 屬性值 選擇屬性
Adam Tech
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
824 MHz
2.69 GHz
- 3.5 dBi, 0.5 dBi, 2 dBi, 5 dBi
892 MHz, 2.2 GHz
50 Ohms
5 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
U.FL
U.FL
892 MHz, 2.2 GHz
2G, 3G, 4G, LPWA
0.12 mm
ANT
Bulk
品牌: Adam Tech
原廠包裝數量: 250
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
ECCN:
EAR99

RF Antennas

Adam Tech RF Antennas feature various external and embedded antennas, which are ideal for transmitting and receiving electromagnetic waves. The antennas meet 5G, 4G, 3G, and 2G standards with Wi-Fi® and LTE protocols. The antennas also provide GPS and Galileo navigation system capability. The Adam Tech RF Antennas enable high-speed wireless communication with versatile horizontal and vertical mounting orientations. The antennas operate within a wide frequency range and are suitable for various applications, including routers, radars, radios, televisions, mobile phones, automobiles, and other communication systems.