E38F540100

Axiomtek
960-E38F540100
E38F540100

製造商:

說明:
單板機 ATX Motherboard with LGA1700 Socket 14th/13th/12th Gen Intel Core i9/i7/i5/i3, Pentium or Celeron Processor, Intel R680E, USB 3.2 Gen2, SATA 3.0, GbE and 2.5GbE LAN, VGA, DisplayPort++, DVI-D, and HDMI

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,989.54 HK$4,989.54

商品屬性 屬性值 選擇屬性
Axiomtek
產品類型: 單板機
RoHS:  
品牌: Axiomtek
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

IMB540 ATX Motherboard

Axiomtek IMB540 ATX Motherboard is an industrial ATX motherboard featuring the LGA1700 socket for the 12th generation Intel Core i9/i7/i5/i3 processors (code name: Alder Lake-S). In addition to providing high computing performance, the IMB540 ATX motherboard features quad displays and dual GPU expansion, delivering intelligent workload optimization and highly scalable graphics for next-gen edge Artificial Intelligence of Things (AIoT) applications. Built with an Intel R680E chipset, the IMB540 features ranging CPU options with the 12th generation Intel Core, Intel Pentium, and Intel Celeron processors. In addition, the device is equipped with four DDR4-3200 ECC/non-ECC un-buffered Long-DIMM slots with a total capacity of 128GB.