4DCAPE-43T

4D Systems
971-4DCAPE-43T
4DCAPE-43T

製造商:

說明:
顯示模組 4.3"LCDDispCAPEw/Tch for Beaglebone Black

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 42

庫存:
42 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$533.89 HK$533.89
HK$467.22 HK$4,672.20

相似產品

4D Systems gen4-4DCAPE-43T
4D Systems
顯示模組 4.3", 480x272 pixel, LCD Cape for BeagleBone Black with Resistive Touch Screen and gen4-4DCAPE-ADAPTOR

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: 顯示模組
RoHS:  
4DCAPE
TFT-LCD Displays
Resistive
4.3 in
480 x 272
背光類型: LED
品牌: 4D Systems
組裝國家: Not Available
擴散國: Not Available
原產國: AU
尺寸: 120.4 mm x 80 mm x 24.8 mm
運作供電電流: 2 A
工作電源電壓: 5 V
封裝: Bulk
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
每件重量: 249.480 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531200000
CAHTS:
8532220000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8532220000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

LCD Capes for BeagleBone Black

4D Systems TFT LCD Primary Display Capes provide direct user interaction and information display and are designed specifically for use with the BeagleBone Black (BBB) single-board computer. Displays are available in non-touch (4DCAPE-43), resistive touch (4DCAPE-xxT / gen4-4DCAPExxT), and capacitive touch (gen4-4DCAPExxCT). The 4.3" TFT LCD display has a 480x272 resolution. The 5.0" and 7.0" TFT LCD displays have a 800x480 resolution. The gen4-4DCAPE and 4DCAPE TFT LCD display capes are not compatible with BeagleBone White.

4DCAPE Series Displays

4D Systems 4DCAPE Series Displays comprise 4.3- and 7.0- inch primary display modules. These utilize the drivers developed for the CircuitCo LCD4, but these provide a different form factor and pricing point to the LCD4. The BeagleBone Black connects directly to the back of these capes and includes everything required, such as power and display signals. The 4D Systems 4DCAPE each features seven push buttons below the screen, LEFT, RIGHT, UP, DOWN, ENTER, RESET, POWER, and two LEDs to indicate Power and User Status.