LBEE0ZZ2FP-546

Murata Electronics
81-LBEE0ZZ2FP-546
LBEE0ZZ2FP-546

製造商:

說明:
多協議模組 Type 2FP is NXP RW610 based Hostless dual band Wi-Fi 6 + BLE 5.4 Module

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 70

庫存:
70 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$158.15 HK$158.15
HK$137.77 HK$1,377.70
HK$130.78 HK$3,269.50
HK$121.00 HK$12,100.00
HK$115.24 HK$28,810.00
HK$111.13 HK$55,565.00
完整捲(訂購多個1000)
HK$109.41 HK$109,410.00

商品屬性 屬性值 選擇屬性
Murata
產品類型: 多協議模組
260 MHz
12 dBm
3.14 V
3.46 V
- 40 C
+ 85 C
12 mm x 11 mm x 1.55 mm
Bluetooth
WiFi
Reel
Cut Tape
品牌: Murata Electronics
核心: ARM Cortex-M33
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 3.3 V
產品: Module
產品類型: Multiprotocol Modules
接收器靈敏度: - 67.9 dBm
屏蔽: Shielded
原廠包裝數量: 1000
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517620090
ECCN:
5A992.C

Type 2FP Multi-Radio Modules

Murata Electronics Type 2FP Wi-Fi® 6 + BLUETOOTH® Low Energy (LE) 5.4 Multi-Radio Modules are compact and highly integrated multi-radio modules based on the NXP RW610 Wireless Microcontroller (MCU). The built-in high-performance MCU provides advanced security features for connected smart devices in smart homes, enterprise and industrial automation, smart accessories, and smart energy applications. Murata Type 2FP modules support dual-band Wi-Fi 6, Bluetooth LE 5.4, and Ethernet. This versatility ensures seamless connectivity and operational efficiency. The Type 2FP also supports Matter Network over Wi-Fi and Thread, simplifying device interoperability and management.