S32K396-BGA-DC1

NXP Semiconductors
771-S32K396-BGA-DC1
S32K396-BGA-DC1

製造商:

說明:
開發板及套件 - ARM S32K396-BGA-DC1

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$11,748.44 HK$11,748.44

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
S32K396
Evaluation Boards
ARM Cortex M7
S32K396
品牌: NXP Semiconductors
接口類型: CAN, I2C, I3C, JTAG, LIN, UART, USB
工作電源電壓: 12 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935504666598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

S32K3 Eval Boards for Automotive General Purpose

NXP S32K3 Evaluation Boards for Automotive General Purpose are scalable, secure, functional-safe, high-performance boards developed for automotive and industrial applications. The NXP S32K3 boards are based on the robust S32K3 series microcontrollers. The boards deliver rich peripheral support, software compatibility, and safety features aligned with ISO 26262 ASIL B/D compliance. Typical applications include electric, hybrid vehicle control, zonal and body control units, battery management systems, electric pumps, HVAC, and lift systems.

S32K39/37/36電氣化MCU評估板

NXP Semiconductors S32K39/37/36電氣化MCU評估板採用MAPBGA 289封裝中的ASIL D S32K396微控制器單元,針對開發電氣化應用進行了優化。NXP S32K396-BGA-DC1包括板載調試器和強大的通訊介面。該元件支援為實時控制應用開發的汽車乙太網通訊,特別是牽引驅動或扭矩向量等安全關鍵應用。