MAX32630-EVKIT#

Analog Devices / Maxim Integrated
700-MAX32630-EVKIT#
MAX32630-EVKIT#

製造商:

說明:
開發板及套件 - ARM Ultra-Low Power, High-Performance Cortex

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開發板及套件 - ARM
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX32630
Evaluation Kits
ARM Cortex M4F
MAX32630, MAX32631
Bulk
品牌: Analog Devices / Maxim Integrated
數據匯流排寬度: 32 bit
描述/功能: MAX3263x evaluation kit
接口類型: JTAG, UART, USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A991.a.2

MAX32630FTHR Pegasus快速開發平台

Maxim MAX32630FTHR Pegasus快速開發平台可協助工程師運用MAX32630 ARM® Cortex®-M4F微控制器,快速實作電池最佳化的解決方案。此電路板包括MAX14690穿戴式PMIC,以提供最佳的電源轉換及電池管理。其外型為僅僅0.9x2.0吋的雙排插頭尺寸,與模擬電路板相容。此平台亦可作為立即可用的周邊擴充板使用。  

MAX32630-EVKIT & MAX32631-EVKIT Evaluation Kits

Analog Devices MAX32630-EVKIT and MAX32631-EVKIT Evaluation Kits provide a demonstration and development platform for the MAX3263x DARWIN Microcontrollers (MCU). These MCUs feature an Arm® Cortex®-M4 with FPU CPU that delivers ultra-low power, high-efficiency signal processing functionality with significantly reduced power consumption and ease of use. Flexible power modes, an intelligent peripheral management unit (PMU), dynamic clock gating, and firmware-controlled power gating optimize power for the specific application. Multiple SPI, UART, I2C, 1-Wire® master, and USB interfaces are provided. The four-input, 10-bit ADC with selectable references can monitor external sensors.