4623

Adafruit
485-4623
4623

製造商:

說明:
開發板及套件 - ARM Adafruit PyBadge Starter Kit

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
21
預期2/3/2026
28
預期4/3/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$328.39 HK$328.39

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
ARM Cortex M4F
ATSAMD51J19
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9504500000
ECCN:
EAR99

462x PyBadge Starter Kits

Adafruit 462x PyBadge Starter Kits are compact credit card-sized boards that can run CircuitPython, MakeCode Arcade, or Arduino. The ATSAMD51 MCU powers these starter kits with 512KB of flash and 192KB of RAM. The 462x PyBadge starter kits include MakeCode Arcade, CircuitPython, or Arduino. These Adafruit kits come in 3 3⁄8 x ​2 1⁄8 inch rounded rectangles and an all-in-one development board. The starter kits also include a 3.7V 420mAh lithium Ion polymer battery, double-hook Lanyard, and USB-A to Micro-B 3ft long USB cable.