FRDM-MCXN947

NXP Semiconductors
771-FRDM-MCXN947
FRDM-MCXN947

製造商:

說明:
開發板及套件 - ARM FRDM Development Board for MCX N94 and N54 MCUs

庫存量: 848

庫存:
848 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$215.78 HK$215.78

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:
MCX N
Development Platforms
ARM Cortex M
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: MCXN947
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935455837598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

MCX 工業及IoT微控制器

NXP Semiconductors MCX工業和IoT微控制器基於Arm® Cortex®-M,具有更高的可擴展性和擴展性,並透過MCUXpresso軟件和工具套件提供以開發人員為中心的體驗。MCX產品組合建立在核心技術的共同基礎之上,支援廣泛的工業和IoT用例。這些MCU具有記憶體可擴展性和廣泛的封裝,可擴展產品功能。簡化的系統設計為智能邊緣提供最佳支援和自主外設,包括機器學習、無線、語音、馬達控制、模擬等。MCX產品組合是NXP’s EdgeVerse™ 邊緣運算平台的一部分。

Zephyr™ OS for Edge Connected Devices

NXP Semiconductors Zephyr™ OS for Edge-Connected Devices is a collaborative effort to develop a scalable, open source, and robust RTOS optimized for resource-constrained embedded devices and built with security in mind. The Zephyr Project is built to be secure and safe, and strives to deliver a comprehensive RTOS for connected resource-constrained devices. Zephyr's features are strongly aligned with NXP's product portfolio for Edge connect devices, with a focus on secure, safety-certified devices. To accelerate adoption and simplify development, NXP provides a streamlined getting-started guide tailored for new users.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

MCX N系列FRDM開發板

NXP Semiconductors MCX N系列FRDM開發板為低成本、體積輕巧且可擴展的開發板,便於使用MCUXpresso快速打造原型。這些FRDM開發板搭載MCX N系列,可滿足各種具備高整合度、晶片內建加速器、智慧周邊裝置和進階安全性的廣泛應用。