SL1620-EVK

Synaptics
68-720-000277-01
SL1620-EVK

製造商:

說明:
開發板及套件 - ARM SL1620 Astra Machina dev kit Commercial-grade (32G eMMC/2GB DRAM/43711 WiFi6E 1x1)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 125

庫存:
125 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,055.16 HK$2,055.16

商品屬性 屬性值 選擇屬性
Synaptics
產品類型: 開發板及套件 - ARM
RoHS:  
SL1620
Development Kits
ARM Cortex A55
SL1620
Box
品牌: Synaptics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
尺寸: 69.6 mm x 47.38 mm
用於: Astra Machina Foundation Series
接口類型: USB
工作電源電壓: 15 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Astra Machina
每件重量: 397 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

SL1620 Evaluation Kit

Synaptics SL1620 Evaluation Kit is a part of the Astra™ Machina™ Foundation Series of evaluation-ready kits that enable easy and rapid prototyping for the SL1620 multi-modal embedded processors. A modular design incorporates swappable core compute modules, a common I/O board, and daughter cards for connectivity, debugging, and flexible I/O options. The Synaptics SL1620 highly integrated AI-native Linux and Android SoC is optimized for multi-modal consumer, enterprise, and industrial IoT workloads with hardware accelerators for edge inferencing, security, graphics, vision, and audio. The SL1620 SoC is designed and optimized for embedded applications that require powerful processing, advanced AI capability, and 3D graphics. This chip comes with Linux® OS, superior audio algorithms, various peripherals, dual displays, a companion Synaptics SoC for connectivity, and an audio front end.