SEN-13637

SparkFun
474-SEN-13637
SEN-13637

製造商:

說明:
多功能感測器模組 SparkFun Soil Moisture Sensor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$65.35 HK$65.35

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 多功能感測器模組
RoHS: N
Evaluation Boards
Soil Moisture Sensor
3.3 V to 5 V
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: With screw terminals
用於: Arduino Based Device
產品類型: Multiple Function Sensor Modules
原廠包裝數量: 1
子類別: Sensor Modules
每件重量: 5.443 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9027899090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Soil Moisture Sensor (with Screw Terminals)

SparkFun Soil Moisture Sensor (with Screw Terminals) can be used to measure the moisture in the soil and similar materials. This easy-to-use soil moisture sensor has two large, exposed pads that function as probes for the sensor, together acting as a variable resistor. The more water in the soil, the better the conductivity between the pads. This results in a lower resistance and a higher SIG out. The sensor includes a 3-pin screw pin terminal pre-soldered to the board for easy wiring and setup.