SPC560B-DIS

STMicroelectronics
511-SPC560B-DIS
SPC560B-DIS

製造商:

說明:
開發板及套件 - 其他處理器 Discovery Kit for SPC56 B line - with SPC560B54L5 MCU

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
數量超過18會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$863.35 HK$863.35

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - 其他處理器
RoHS:  
SPC56B-DISCOVERY
Evaluation Boards
e200z0h
SPC560B54L5
Bulk
品牌: STMicroelectronics
數據匯流排寬度: 32 bit
描述/功能: The discovery board includes a JTAG debugger from PLS, LEDs, pushbuttons and extension headers to connect prototyping boards
用於: SPC560B54L5
接口類型: JTAG, USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
每件重量: 188 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
EAR99

LED Front Lighting System Solution

STMicroelectronics LED Front Lighting System Solution offers a wide selection of high- and low-side drivers to turn interior, front and rear lights from higher power “front beam” lamp to low power loads as indicators and rear lights. Car headlights, taillights, and flashers reliability represent a key factor for car drivers and pedestrian safety.

SPC560B-DIS Discovery Evaluation Board

STMicroelectronics SPC560B-DIS Discovery Evaluation Board is a low cost and quick way to discover SPC56 B line. Based on SPC560B54L5, the discovery board includes a JTAG debugger from PLS, LEDs, push buttons and extension headers to connect prototyping boards or additional modules. PLS UDE software is available for free download and includes a perpetual 128Kbyte debugging/programming license. The SPC56 B line of MCUs is designed to address the specific need of car body applications but as well many other markets where high temperature operation, high reliability, low power stand-by operation with quick wake up and real-time loads diagnostic are required.