520N-21CMX-2P-00-R4R4

BittWare
538-520N21CMX2P00R4R
520N-21CMX-2P-00-R4R4

製造商:

說明:
加速卡 Intel Stratix 16GB RDIMM PCIe Gen3x16 host interface Passive Heatsink

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$111,464.84 HK$111,464.84

商品屬性 屬性值 選擇屬性
Molex
產品類型: 加速卡
Standard Height
Intel Stratix 10 MX
32 GB
256 GB
12 V
+ 5 C
+ 35 C
Heatsink with Fan
266.7 mm x 111.15 mm
品牌: BittWare
產品類型: Accelerator Cards
系列: 520N MX
原廠包裝數量: 1
子類別: Embedded Solutions
零件號別名: 520N-MX
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994.b

FPGA Accelerator Cards

BittWare FPGA Accelerator Cards are high-performance accelerator products with Achronix, Intel, and Xilinx FPGA technology. BittWare cards are programmable solutions that boost application performance. The cards enhance energy efficiency and lower total ownership costs.

520N-MX FPGA Accelerator Card

BittWare 520N-MX FPGA Accelerator Card features Intel’s® Stratix 10 MX2100 FPGA with integrated HBM2 memory. The 520N-MX FPGA Accelerator Card offers an HBM2 with 16GB at up to 512GB/s, allowing for the acceleration of memory-bound applications.