ADPL13602EVKIT#

Analog Devices / Maxim Integrated
700-ADPL13602EVKIT#
ADPL13602EVKIT#

製造商:

說明:
電源管理 IC 開發工具 EV kit for ADPL13602 TQFN-CU, 36V - 2A B

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
6.5 V to 36 V
5 V
ADPL13602
ADPL13602
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸出電流: 2.4 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ADPL13602EVKIT# Evaluation Kit

Analog Devices Inc. ADPL13602EVKIT# Evaluation Kit provides a proven design to evaluate the ADPL13602 high-efficiency, synchronous step-down DC-DC converter. The EV kit provides 5V/2.4A at the output from a 6.5V to 36V input supply. The switching frequency of the EV kit is preset to 500kHz for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, and open-drain RESET signal. The ADI ADPL13602EVKIT# also provides a good layout example optimized for thermal performance.