ST0543-11-N06-U

Amphenol RF
523-ST0543-11-N06-U
ST0543-11-N06-U

製造商:

說明:
天線 Ceramic Antenna GPS 1218-1236 1559-1563 1574.42-1576.42 1597-1607 MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1440   多個: 288
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$146.89 HK$211,521.60
5,184 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
1.218 GHz
1.607 GHz
3.8 dBic
50 Ohms
- 40 C
+ 105 C
Patch
4 Band
PCB Mount
Connector
1.227 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz
35 mm
35 mm
8 mm
Tray
品牌: Amphenol RF
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率範圍: 1.218 GHz to 1.607 GHz
極化: RHCP
原廠包裝數量: 288
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99

Internal Embedded Chip Antennas

Amphenol RF Internal Embedded Chip Antennas are designed for use inside connected devices. These compact, cost-effective chip antennas feature a 0.4GHz to 8.5GHz frequency and a monopole, loop, or IFA design for optimal performance. These antennas support cellular (4G / LTE / 5G-FR1), Wi-Fi® / BLUETOOTH® / Bluetooth Low Energy, and LoRa / UWB / GNSS protocols. These off-the-shelf chip antennas are RoHS compliant and designed for surface mounting on a PCB. Amphenol RF Internal Embedded Chip Antennas are ideal for IoT applications, medical devices, set-top boxes and routers, and consumer devices.

外部天線

Amphenol RF外部天線包含面板及連接器安裝選項。這些外部天線能接收和傳送射頻訊號,並設計用來插配多種射頻連接器介面,或是直接安裝至PCB。這些天線可連接至SMA、RP-SMA和N型等常見的介面,並且提供單頻、雙頻與寬頻組態,以及防水的IP67防護等級選項。Amphenol RF外部天線可提供單極或偶極選項,一般使用於更高的電力傳輸與接收。此系列廣泛用於BLUETOOTH®、無線路由器、機上盒,以及其他無線通訊協定、WLAN/WWAN、手持遙控裝置、監控攝影機和IoT應用。