TS15-1212-110-BK-260-SCR-D

Same Sky
179-TS151212110260SC
TS15-1212-110-BK-260-SCR-D

製造商:

說明:
觸摸開關 12 x 12 mm 11 mm 260 gf Black Short Crimped Through Hole SPST

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,820

庫存:
1,820 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.17 HK$6.17
HK$5.26 HK$52.60
HK$4.98 HK$124.50
HK$4.47 HK$447.00
HK$4.32 HK$1,080.00
HK$3.76 HK$1,504.00
HK$3.64 HK$4,368.00
HK$3.29 HK$9,212.00
HK$3.21 HK$16,692.00

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
Through Hole
Round
OFF - (ON)
260 gf
50 mA
12 VDC
SPST
Through Hole
12 mm
12 mm
11 mm
50000 Cycle
IP66
Box
品牌: Same Sky
最高工作溫度: + 80 C
最低工作溫度: - 30 C
產品類型: Tactile Switches
原廠包裝數量: 400
子類別: Switches
行程: 0.45 mm
類型: Tactile Switch
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

Tactile Switches

Same Sky Tactile Switches offer operating forces from 100gf to 300gf, actuator heights ranging from 0.35mm to 17mm, and packages as small as 3.4mm x 2.4mm. With a wide range of termination styles, these switches offer SPST circuits in both surface-mount and through-hole mounting styles. Same Sky’s tactile switches can operate in temperatures ranging from -40°C to +90°C with high durability of up to 100,000 cycles, making them ideal for various office equipment, consumer electronics, and industrial applications. Several models are equipped with IP66 and IP67 ratings, making them suitable for use in environments with moisture or environmental contaminants.