434331013822

Wurth Elektronik
710-434331013822
434331013822

製造商:

說明:
觸摸開關 WS-TASU SMD Switch 3.5x2.9 x1.35mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,257

庫存:
2,257 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.18 HK$5.18
HK$5.14 HK$51.40
HK$4.33 HK$433.00
HK$3.72 HK$1,860.00
HK$3.12 HK$3,120.00
完整捲(訂購多個3500)
HK$3.12 HK$10,920.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.65 mm
Plunger
OFF - (ON)
220 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
White
3.5 mm
2.9 mm
1.35 mm
WS-TASU
100000 Cycle
Reel
Cut Tape
MouseReel
品牌: Wurth Elektronik
觸點电镀: Silver
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品: Tactile Switches
產品類型: Tactile Switches
原廠包裝數量: 3500
子類別: Switches
類型: Tactile Switch
每件重量: 162.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
BRHTS:
85365090
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Tact Switches

Würth Elektronik Tact Switches are characterized by performance, stability, and a long lifetime. All metal elements resist corrosion and undergo 48 hours of salt spray testing. Polyimide tape or silicone rubber protects the switch in harsh environments. Würth Elektronik Tact Switches are part of a broad switch product offering of high-quality solutions that include dip, rotary, detector, micro, slide, rocker, push button, illuminated, and encoder switches.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.