1424989

Phoenix Contact
651-1424989
1424989

製造商:

說明:
開關盒/開關蓋 CUC-PPC-A2RBK-PC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$137.85 HK$137.85

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 開關盒/開關蓋
RoHS:  
Covers
IP65
品牌: Phoenix Contact
高度: 55.7 mm
長度: 34 mm
產品類型: Switch Cases / Switch Covers
原廠包裝數量: 1
子類別: Switch Accessories
寬度: 22 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538908180
TARIC:
3926909790
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.