SLW-2414894-6A-RA-S-D

Same Sky
179-SLW24148946ARASD
SLW-2414894-6A-RA-S-D

製造商:

說明:
滑動開關 26 x 14.8 x 9 mm, 6 mm Raised Slide Actuator, Right Angle, Through Hole

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 846

庫存:
846 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.01 HK$5.01
HK$4.20 HK$42.00
HK$3.77 HK$377.00
HK$3.58 HK$716.00
HK$3.48 HK$1,740.00
HK$3.26 HK$8,150.00
HK$3.03 HK$15,150.00

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 滑動開關
RoHS:  
Non-Illuminated
DP4T
ON - ON - ON
300 mA
50 VDC
Through Hole
Knob
PCB Mount
Silver
致動器長度: 6 mm
致動器材料: Polyoxymethylene (POM)
品牌: Same Sky
觸點材料: Copper
使用壽命: 10000 Cycle
最高工作溫度: + 70 C
最低工作溫度: - 20 C
裝配角: Right Angle
產品類型: Slide Switches
原廠包裝數量: 100
子類別: Switches
行程: 3 mm
類型: Slide Switch
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99

Miniature Slide Switches

Same Sky Miniature Slide Switches are available in package sizes as small as 6.65mm x 2.75mm x 1.1mm. These mini slide switch types feature pitches 2mm to 6.9mm, raised or flat (flush) actuator levels, SPDT, SP3T, SP4T, DPDT, DP3T, and DP4T circuits. The switches also feature a wide variety of switch functions. Options include gull-wing or PC pin terminations, surface-mount or through-hole mounting styles, and vertical or horizontal orientations. The switches offer 6VDC to 50VDC rated voltage, 50mA or 500mA rated currents, and an operating temperature range of -40°C to +85°C. The compact size of Same Sky Miniature Slide Switches makes them ideal for space-constrained applications such as consumer electronics, industrial control, and test equipment.