RS-18

Well Buying
107-RS-18
RS-18

製造商:

說明:
旋轉開關 ROTARY SWITCH SP8T 0.5A 30VDC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 215

庫存:
215 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$40.85 HK$40.85
HK$22.11 HK$221.10
HK$10.28 HK$1,028.00
HK$9.45 HK$5,670.00
HK$7.41 HK$7,410.00
HK$7.25 HK$18,850.00
HK$6.30 HK$31,500.00
HK$5.67 HK$56,700.00
25,000 報價

商品屬性 屬性值 選擇屬性
Well Buying
產品類型: 旋轉開關
RoHS:  
Non-Illuminated
8 Position
1 Deck
1 Pole
500 mA
30 VDC
45 deg
Through Hole
Silver
RS
Bulk
品牌: Well Buying
產品類型: Rotary Switches
原廠包裝數量: 200
子類別: Switches
額定電壓: 30 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Well Buying RS Series Rotary Switch

Well Buying RS Series Rotary Switch has small dimensions, up to 8 positions, and a contact rating of 0.5A/30VDC. The durable Well Buying RS series Rotary Switch features an operating life up to 10,000 cycles for high value toys, power strip voltage selector, AV machines, video recorders, and air cleaners.