RKJXV122400R

Alps Alpine
688-RKJXV122400R
RKJXV122400R

製造商:

說明:
多向開關 23degree max, 10Kohm 50V AC, 5V DC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 933

庫存:
933
可立即送貨
在途量:
4,260
預期21/5/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$29.10 HK$29.10
HK$24.99 HK$124.95
HK$23.43 HK$234.30
HK$20.80 HK$520.00
HK$20.71 HK$1,035.50
HK$20.63 HK$2,063.00
HK$14.47 HK$3,617.50

商品屬性 屬性值 選擇屬性
Alps Alpine
產品類型: 多向開關
RoHS:  
Tray
品牌: Alps Alpine
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Multi-Directional Switches
系列: RKJXK
原廠包裝數量: 1420
子類別: Switches
公司名稱: ThumbPointer
每件重量: 7.465 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536501900
ECCN:
EAR99

RK Multi Control Devices

Alps Alpine RK Multi Control Devices feature a compact design that is ideal for portable devices, and up to 2 million life cycles are available. These devices use Alps Alpine's original high accuracy resistors and offer a long life contact via high accuracy processing technology. Other features include an analog output device with tilt or slide operation. Alps Alpine RK Multi Control Devices are available with 4-direction or 8-direction operation.

RKJX ThumbPointer™ Stick Controller

Alps Alpine RKJX ThumbPointer™ Stick Controller offers a 50VAC/5VDC operating voltage, 10kΩ total resistance, and 2 million life cycles. The controller offers a single-shaft design and the benefit of a center-push option for controllers and applications. Alps Alpine RKJX ThumbPointer Stick Controller operates in the -10°C to +70°C temperature range.