SSA-EB1PLGR-02ECQ5B

Banner Engineering
778-SAEB1PLGR02ECQ5B
SSA-EB1PLGR-02ECQ5B

製造商:

說明:
急停開關/E-Stop開關 SSA-EB1 30 mm Mount Emergency Stop Push Button; Green, Red Flash Illuminated Base; 40 mm Actuator; IP65; Contacts: 2 NC; 5-pin M12 Integral QD; Safety BUS Node Compatible CH1=pins1&4 CH2=pins2&5

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,301.60 HK$2,301.60

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 急停開關/E-Stop開關
Green, Red
DPST
ON - OFF
30.5 mm
品牌: Banner Engineering
產品類型: Emergency Stop Switches
系列: SSA-EB
原廠包裝數量: 1
子類別: Switches
零件號別名: 805523
每件重量: 253.104 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509035

SSA-EB Emergency Stop Push Buttons

Banner Engineering SSA-EB Emergency Stop (E-Stop) Push Buttons are mushroom-style emergency stop push buttons. When the button is armed, the switch's safety contacts (normally closed/NC) are closed, and the monitoring contacts (normally open/NO), if present, are open. When the button is pushed, the switch's safety contacts open, and the monitoring contacts close. The contacts remain in this condition until the push button is manually rearmed by clockwise twisting the red push button actuator. Banner Engineering SSA-EB E-Stop Push Buttons feature a 30mm mounting base for ease of mounting without requiring an additional enclosure. The illuminated models provide indication of an armed button and a pushed/actuated button (indication is dependent on model). The red indication allows for easy identification of a pushed/actuated button.